| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DTMH |
GCM24DTMH
| Heilind Number: | SULGCM24DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DTMH |
| ECAD Model: |
Specifications
Detailed Description
The GCM24DTMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission at an amperage of 3A and a voltage rating of 950VAC. With two rows of 48 loop bellow contact positions on a 3.96mm pitch, it offers efficient connectivity in compact spaces. The right-angle orientation and clearance hole mount type facilitate easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a termination plating of matte tin, this connector guarantees durability and longevity. Perfect for industrial and commercial use, the GCM24DTMH is a top choice for high-reliability applications.

