GCM25DKES

Heilind Number:SULGCM25DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKES

Detailed Description

The GCM25DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3 A and a voltage capacity of 950 VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and a right-angle orientation offers versatility in PCB layout. Thru-hole termination and matte tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 50 positions and a pitch of 3.96 mm, it provides ample connectivity options. The gold-plated phosphor bronze contacts ensure low contact resistance and high reliability. Compact yet robust, with a height of 13.97 mm and a width of 9.4 mm, this connector is perfect for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the GCM25DKES offers exceptional performance and durability.