GCM25DKJT

Heilind Number:SULGCM25DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKJT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKJT

Detailed Description

Introducing the GCM25DKJT, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, this connector offers reliable connectivity on your circuit board. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The threaded mounting and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type provide efficient space utilization. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers compact yet robust connectivity. The Matte Tin termination plating enhances soldering reliability. Ideal for board-to-board and card edge connections, the GCM25DKJT is a dependable solution for your PCB interconnect needs.