GCM25DKRH

Heilind Number:SULGCM25DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKRH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DKRH

Detailed Description

Introducing the GCM25DKRH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. Its female gender, 2-row design with 50 positions, and cantilever contact type offer versatile connectivity options. The clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB integration. Trust the GCM25DKRH for high-reliability connections in your electronic systems.