GCM25DRTH-S13

Heilind Number:SULGCM25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRTH-S13

Detailed Description

This PA9T and Phosphor Bronze Female Connector, GCM25DRTH-S13, is a high-performance component designed for demanding electrical applications. With a current rating of 5A and a voltage resistance of 950VAC, it ensures reliable power transmission. Featuring two rows of 50 contacts with a pitch of 3.96mm (.156in), it allows for secure and efficient connections on PCBs. The Full Bellow contact type and Gold-plated Phosphor Bronze construction guarantee excellent conductivity and durability. Its Clearance Hole mount type and Card Extender termination method offer easy installation and maintenance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-lasting performance. Whether in aerospace, defense, or industrial systems, the GCM25DRTH-S13 connector provides a reliable and high-quality solution for board-to-board and card edge connections.