GCM25DRXS

Heilind Number:SULGCM25DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRXS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRXS

Detailed Description

The GCM25DRXS is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. With two rows and 50 positions, it allows for versatile connectivity on circuit boards. The gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. The compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. Matte Tin termination plating ensures durability and longevity. Overall, the GCM25DRXS is a top-of-the-line solution for board-to-board and card-edge connections, meeting the highest standards of performance and quality.