GCM25DSUH

Heilind Number:SULGCM25DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSUH
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSUH

Detailed Description

Introducing our GCM25DSUH, a high-performance board to board PCB connector designed with precision and reliability in mind. Featuring a female gender with a single row and a clearance hole mount type, this connector ensures seamless integration into your electronic systems. With a contact material of Phosphor Bronze plated in Gold, it guarantees optimal conductivity and corrosion resistance. The 3.96mm pitch and 25 positions offer versatile connectivity options, while the full bellow contact type and straight orientation enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for various industrial applications. The Matte Tin termination plating ensures durability in demanding environments. With a compact size of 10.95mm in height and 8.26mm in width, this connector is perfect for space-constrained designs. Trust in the GCM25DSUH for high-reliability connections in your PCB assemblies.