GCM28DCCN

Heilind Number:SULGCM28DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCCN

Detailed Description

Introducing SKU GCM28DCCN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction of PA9T and phosphor bronze, this connector boasts a 3A amperage capacity and a voltage rating of 950 VAC, ensuring reliable power transmission. With a female gender and right-angle orientation, it offers seamless integration into circuit boards, while its two rows of 56 hairpin contact positions guarantee efficient signal transfer. The termination method of thru-hole mounting, with gold-plated phosphor bronze contacts and matte tin termination plating, guarantees robust and corrosion-resistant connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments where performance and longevity are paramount. Upgrade your electronic systems with the GCM28DCCN for unparalleled reliability.