GCM28DCKN-S288

Heilind Number:SULGCM28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCKN-S288

Detailed Description

Introducing the GCM28DCKN-S288, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB connections. With a dual-row configuration featuring 56 loop bellow contacts, this connector ensures secure and efficient signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent industry standards for power delivery. The termination method using a card extender and contact plating of gold on phosphor bronze guarantee durable and low-resistance connections. With a pitch of 3.96mm and straddle orientation, it offers precise alignment on PCBs. Rated for a wide operating temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its reliability. Ideal for applications requiring high-speed data transmission and robust connectivity, the GCM28DCKN-S288 is a top choice for engineers and designers in the electronics industry.