GCM28DCKS

Heilind Number:SULGCM28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCKS

Detailed Description

Introducing the GCM28DCKS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T & Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and reliability. With a 3A amperage rating and 950VAC voltage capability, it meets the demands of high-power applications. The female gender, two rows, and side hole mount type offer versatile installation options. Its loop bellow contact type and straight orientation guarantee secure connections in any setup. With 56 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. The Matte Tin termination plating enhances longevity, making it ideal for long-term use. Trust the GCM28DCKS for seamless and efficient PCB connectivity in various electronic systems.