GCM28DKAD

PA9T & PHOSPHOR BRONZE .0

The GCM28DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 56 positions in a dual-row configuration, this female connector ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, with a voltage rating of 950 VAC and an amperage of 3A. The right-angle orientation and clearance hole mount type make it versatile for various installation needs. Gold contact plating and matte tin termination plating further enhance its performance and longevity, even in harsh operating environments ranging from -65 to 125°C. Ideal for high-reliability systems, the GCM28DKAD guarantees efficient signal transmission in critical electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28DKAD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: