GCM28DKDN

Heilind Number:SULGCM28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKDN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKDN

Detailed Description

Introducing the GCM28DKDN, a high-performance board-to-board connector designed for reliability in demanding applications. With a short description of PA9T & Phosphor Bronze, this connector features a female gender, two rows, and a straight orientation. The termination method is through-hole, ensuring secure and stable connections. Made from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. This connector has 56 positions and a tail length of 4.06mm, making it ideal for complex PCB designs. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the GCM28DKDN is a top choice for high-reliability connectors.