GCM28DKMS

Heilind Number:SULGCM28DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKMS

Detailed Description

The GCM28DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure and reliable connectivity. Its side hole mount type and wire wrap termination method ensure easy and efficient installation. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and long-lasting performance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high-speed and high-power requirements. The contact plating of gold provides excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a straight orientation and 56 positions, it allows for versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the GCM28DKMS guarantees superior performance and reliability.