GCM28DKNN

Heilind Number:SULGCM28DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKNN

Detailed Description

GCM28DKNN features a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. Designed for female connectors, it offers 56 positions in a 2-row configuration, ideal for high-density applications. With a pitch of 3.96mm (.156 in) and a cantilever contact type, it guarantees secure and stable connections. Operating at up to 950 VAC and 3A, it meets demanding power requirements. The termination method via card extender and termination plating with matte tin further enhance its functionality. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's low profile, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on PCBs. Whether used in board-to-board or card edge connections, this product is a reliable solution for various electronic systems.