GCM28DRAN-S92

Heilind Number:SULGCM28DRAN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRAN-S92
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRAN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRAN-S92

Detailed Description

Introducing the GCM28DRAN-S92, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features a durable PA9T housing and phosphor bronze contacts with gold plating, ensuring superior conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent industry standards for performance and safety. The right-angle orientation and 2-row design with 56 positions offer versatility in PCB layouts, while the thru-hole termination method guarantees secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various demanding environments. Trust in the GCM28DRAN-S92 for seamless connectivity in your electronic applications.