GCM28DRMS

Heilind Number:SULGCM28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRMS

Detailed Description

The GCM28DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The 2-row design with 56 positions and a pitch of 3.96mm allows for efficient data transfer. Its wire wrap termination method and side hole mount type offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact form factor of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The Matte Tin termination plating enhances durability, ensuring a long service life. Whether in aerospace, defense, or industrial settings, the GCM28DRMS guarantees superior connectivity performance.