GCM28DRTI-S92

Heilind Number:SULGCM28DRTI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRTI-S92
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRTI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRTI-S92

Detailed Description

Introducing the GCM28DRTI-S92, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 56 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), saves valuable PCB space. Perfect for applications where reliability is paramount, the GCM28DRTI-S92 is a top choice for engineers in need of high-quality connectors.