GCM28DRYH-S13

Heilind Number:SULGCM28DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRYH-S13

Detailed Description

The GCM28DRYH-S13 is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and featuring 56 positions across 2 rows, this connector ensures reliable connectivity in demanding environments. Its female gender and clearance hole mount type facilitate easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. The termination method of card extender with matte tin plating offers secure and stable connections. Its compact design, with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, allows for space-efficient PCB layouts. The GCM28DRYH-S13 is a reliable and high-quality solution for your connectivity needs.