GCM28DSEH-S13

Heilind Number:SULGCM28DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSEH-S13

Detailed Description

Introducing GCM28DSEH-S13, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring a female gender and 2 rows of contacts, it offers versatile connectivity options in electronic assemblies. The clearance hole mount type and card extender termination method make installation a breeze. Each of the 56 positions is meticulously engineered with gold-plated full bellow contacts, guaranteeing optimal signal integrity. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable PCB space. Matte tin termination plating ensures long-term durability. Trust in the GCM28DSEHS13 for high-reliability board-to-board connections in your electronic applications.