| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DTAH |
GCM28DTAH
| Heilind Number: | SULGCM28DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 3A rated connector with gold-plated contacts offers excellent conductivity and signal integrity. Featuring a right-angle orientation and two rows of 56 positions, it allows for efficient PCB-to-PCB connections. The clearance hole mount type and through-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for aerospace, defense, and industrial applications. Trust in the GCM28DTAH for secure and durable board-level interconnect solutions.

