GCM28DTKD-S288

Heilind Number:SULGCM28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTKD-S288

Detailed Description

Introducing the GCM28DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 56 positions spread across 2 rows, this connector ensures secure and reliable connections in your circuitry. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and card extender termination method further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C and withstanding up to 950VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and straddle orientation facilitate easy installation, while the matte tin termination plating adds to its longevity. Perfect for hi-rel applications, the GCM28DTKD-S288 is a vital component for any electronic system.