GCM30DCKN

Heilind Number:SULGCM30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCKN

Detailed Description

Introducing our GCM30DCKN, a high-performance board-to-board PCB connector designed for optimal conductivity and durability. Featuring PA9T and phosphor bronze construction, this female connector boasts a 3A amperage and is perfect for demanding electronic applications. With two rows and a straight orientation, it offers easy and secure connection. The gold-plated phosphor bronze contact material ensures reliable signal transmission, while the matte tin termination plating guarantees long-lasting performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for even the most challenging environments. Ideal for use in aerospace, defense, and industrial settings, it meets the highest standards for quality and reliability. Upgrade your PCB connections with the GCM30DCKN for seamless and efficient electronic integration.