GCM30DCSD

Heilind Number:SULGCM30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCSD

Detailed Description

Introducing the GCM30DCSD, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in extreme conditions. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and corrosion resistance. The connector has a pitch of 3.96mm (.156 in) and two rows of 60 positions, making it suitable for high-density connections. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. With a connector height of .61 in (15.49 mm) and a compact width of 9.4mm (.37 in), it saves valuable board space. The GCM30DCSD is ideal for applications where durability, high speed, and signal integrity are crucial, such as aerospace, telecommunications, and industrial equipment. Elevate your connectivity solutions with this rugged and efficient connector.