GCM31DCKI-S288

Heilind Number:SULGCM31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCKI-S288

Detailed Description

Featuring a robust construction for reliable connectivity, the GCM31DCKI-S288 Board to Board PCB Connector is a high-performance component suited for demanding applications. With a female gender and two rows, it ensures secure and efficient mating. The threaded mount type and card extender termination method facilitate easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 950VAC, this connector is designed for optimal power transmission. Its loop bellow contact type and straddle orientation further enhance its functionality. With 62 positions and a tail length of 4.45mm, it offers ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability in various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB interconnect needs. Trust in the GCM31DCKIS288 for seamless and high-reliability board-to-board connections.