GCM36DCAI

Heilind Number:SULGCM36DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCAI

Detailed Description

Introducing the GCM36DCAI, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector features a female gender with two rows for efficient connectivity. Its threaded mount type and termination method of Thru Hole ensure secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The 3 A amperage and 950 VAC voltage rating make it suitable for various applications. The hairpin contact type and right-angle orientation facilitate easy mating and allow for space-saving installation. With 72 positions and a tail length of 2.54 mm, it offers ample connectivity options. Operating reliably in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial environments. Its compact design, with dimensions of .61 inches in height and 9.4 mm in width, ensures compatibility with standard PCB layouts. The termination plating of matte tin further enhances its performance and longevity. Certified for RoHS compliance, this connector is not only high-quality but also environmentally friendly. Perfect for aerospace, defense, and other high-reliability applications, the GCM36DCAI is the ultimate choice for seamless PCB connections.