GCM36DCKD

Heilind Number:SULGCM36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCKD

Detailed Description

This GCM36DCKD board-to-board PCB connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers secure power and signal transmission. The female connector, designed for through-hole termination in clearance holes, has two rows with a pitch of 3.96mm. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 72 positions and a straight orientation, it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The matte tin termination plating ensures soldering reliability. Overall, the GCM36DCKD connector is a high-quality solution for your board-to-board connectivity needs.