GCM36DCKI-S288

Heilind Number:SULGCM36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCKI-S288

Detailed Description

The GCM36DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in environments with extreme temperatures ranging from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety and power requirements. The female connector with two rows and a threaded mount type offers secure attachment. Its termination method using a card extender and contact material of gold-plated phosphor bronze guarantee excellent signal transmission. With 72 loop bellow contact points and a pitch of 3.96mm (.156 inches), it provides high-density connectivity. The connector's straddle orientation and matte tin termination plating further enhance its durability and performance. Ideal for aerospace, defense, and industrial applications, the GCM36DCKI-S288 is a reliable solution for your connectivity needs.