GCM36DCMT-S288

Heilind Number:SULGCM36DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCMT-S288

Detailed Description

Introducing the GCM36DCMT-S288, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and hairpin contacts offers secure connectivity. Its threaded mount type and card extender termination method provide easy installation. With 72 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a connector height of 15.49mm and width of 9.4mm, is compact yet robust. Its matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCM36DCMTS288 is a reliable solution for your connectivity needs.