GCM36DRAS

Heilind Number:SULGCM36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRAS

Detailed Description

The GCM36DRAS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, this connector offers a total of 72 positions to accommodate multiple connections. Featuring a side-hole mount and through-hole termination method, it ensures secure attachment to PCBs. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at voltage levels of up to 950 VAC, this connector is suitable for high-power applications. Its full bellow contact type and right-angle orientation offer efficient signal transmission while saving space. With a tail length of 3.18mm (.125 in) and a low-profile design, it is ideal for compact electronic devices. The connector is rated for an extended operating temperature range of -65 to 125°C, making it suitable for use in harsh industrial and automotive environments. Its matte tin termination plating ensures long-term reliability. The GCM36DRAS is part of a comprehensive range of connectors that meet the highest quality standards for performance and durability.