GCM36DRMT

Heilind Number:SULGCM36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRMT

Detailed Description

Introducing the GCM36DRMT, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 72 contacts, each meticulously crafted with PA9T and Phosphor Bronze for optimal conductivity and durability. The termination method of Wire Wrap ensures secure and reliable connections. Gold plating on the contacts guarantees excellent corrosion resistance, making it ideal for harsh environments. With a pitch of 3.96mm, voltage rating of 950 VAC, and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and threaded mount type facilitate easy installation onto PCBs. Operating within a wide temperature range of -65 to 125°C, it ensures reliable performance in various conditions. Matte Tin termination plating further enhances its longevity. Perfect for board-to-board and card edge connections, the GCM36DRMT is a dependable solution for your connectivity needs.