GCM36DRUI

Heilind Number:SULGCM36DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRUI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRUI

Detailed Description

Introducing the GCM36DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Its 72 positions across 2 rows offer ample connectivity options, while the straight orientation and full bellow contact type facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves valuable PCB space. Trust the GCM36DRUI for robust and efficient board-to-board connections in your next project.