GCM36DRYS-S13

Heilind Number:SULGCM36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRYS-S13

Detailed Description

The GCM36DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 5A and a voltage rating of 950 VAC, it ensures reliable power transmission. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The termination method is through a card extender, with contacts made of gold-plated phosphor bronze for optimal signal integrity. The connector's pitch of 3.96mm (.156 inches) and 72 positions allow for high-density connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation, full bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the GCM36DRYS-S13 meets the highest standards for reliability and quality.