GCM36DSUN

Heilind Number:SULGCM36DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSUN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSUN

Detailed Description

The GCM36DSUN is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. With 36 positions and a pitch of 3.96mm, it offers versatile connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact design, with a connector height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. The GCM36DSUN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.