GCM36DTKI

Heilind Number:SULGCM36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTKI

Detailed Description

Introducing our GCM36DTKI Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows and a threaded mount type, offers secure and reliable connections. With an amperage rating of 3A and voltage capability of 950VAC, it ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation make for easy and convenient assembly. With 72 positions and a pitch of 3.96mm, it allows for versatile usage in various applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating further enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for hi-rel applications, the GCM36DTKI is a reliable choice for demanding PCB connectivity needs.