GCM40DCCN

PA9T & PHOSPHOR BRONZE .0

The GCM40DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this female connector offers superior durability and performance. Rated for up to 950 VAC and 3 A, it ensures safe and efficient power delivery. The right-angle orientation and hairpin contact type allow for easy and secure connections, while the two rows of 80 positions accommodate complex circuitry. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Suitable for harsh environments, this connector operates flawlessly in a wide temperature range from -65 to 125 °C. Perfect for industrial, automotive, and aerospace systems, the GCM40DCCN is the ideal choice for high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM40DCCN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: