GCM40DKDN

Heilind Number:SULGCM40DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKDN

Detailed Description

The GCM40DKDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a maximum voltage of 950 VAC, it is suitable for high-power circuits. The cantilever contact type and thru-hole termination method provide secure and stable connections. With 80 positions and 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating enhances solderability. Overall, the GCM40DKDN is a top choice for engineers seeking reliable and high-performance interconnect solutions.