GCM40DKRT

Heilind Number:SULGCM40DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKRT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKRT

Detailed Description

The GCM40DKRT is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. Its two-row, 80-position layout with a 3.96mm pitch allows for efficient PCB connections. The Cantilever contact type and Card Extender termination method provide secure and stable contact points. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Trusted for its quality and reliability, the GCM40DKRT is the perfect solution for mission-critical electronic systems.