GCM40DRMI

PA9T & PHOSPHOR BRONZE .0

The GCM40DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The threaded mounting and wire wrap termination method offer secure attachment and easy installation. Its 80 positions with a pitch of 3.96mm make it suitable for complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Whether used in aerospace, telecommunications, or industrial systems, the GCM40DRMI delivers exceptional connectivity and signal integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM40DRMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: