GCM40DRMS-S288

Heilind Number:SULGCM40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DRMS-S288

Detailed Description

The GCM40DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a pitch of 3.96mm and 80 positions spread across 2 rows, it offers ample space for signal transmission. The side-hole mount type and card extender termination method make it easy to install and secure connections. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it is suitable for power and data-intensive systems. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The matte tin termination plating provides excellent solderability. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for industrial, aerospace, and telecommunications applications, the GCM40DRMS-S288 is a reliable connectivity solution.