GCM40DTKT-S288

Heilind Number:SULGCM40DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DTKT-S288

Detailed Description

Introducing the GCM40DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent power requirements. The female connector offers 80 positions in a 2-row configuration, with a pitch of 3.96mm, making it ideal for high-density designs. The termination method of Card Extender with Matte Tin plating guarantees secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Loop Bellow contact design and Straddle orientation further enhance its performance. Compact in size, with a height of 15.49mm and a width of 9.4mm, the GCM40DTKT-S288 is perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector delivers unmatched reliability and durability. Upgrade your PCB connections with the GCM40DTKT-S288 and experience seamless performance.