| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DTMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCM40DTMN |
GCM40DTMN
| Heilind Number: | SULGCM40DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage of 950VAC, it meets stringent industry standards. The right-angle orientation and loop bellow contact type make it ideal for space-constrained layouts. With 80 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating provides durability. Perfect for applications where reliability is paramount, the GCM40DTMN is a top choice in the world of connectors.

