GCM43DCSD-S288

Heilind Number:SULGCM43DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCSD-S288

Detailed Description

Introducing the GCM43DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers unparalleled durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The female gender, hairpin contact type, and two rows with 86 positions provide versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust in the GCM43DCSD-S288 for robust and high-speed connections in your PCB assemblies.