GCM43DKDS

Heilind Number:SULGCM43DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKDS

Detailed Description

The GCM43DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a maximum voltage rating of 950 VAC and amperage of 3 A, it meets the needs of power and data-intensive systems. The connector's cantilever contact type and thru-hole termination method provide secure and stable connections, while its straight orientation and side-hole mounting make installation easy. With 86 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, ensures space-efficient PCB layouts. The matte tin termination plating further enhances durability. Trust the GCM43DKDS for efficient and dependable board-to-board connections in your projects.