GCM43DKJS

Heilind Number:SULGCM43DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKJS

Detailed Description

Introducing the GCM43DKJS, a cutting-edge board-to-board PCB connector designed for high-performance electronic applications. This female connector, featuring two rows and a side hole mount type, boasts unparalleled durability and conductivity. With a pitch of 3.96mm and contact plating of gold on phosphor bronze, it ensures reliable signal transmission even in demanding environments. The cantilever contact type and right-angle orientation offer seamless connectivity, while the 86 positions and 950VAC voltage rating cater to complex circuitry requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a top choice for industries where precision and reliability are paramount. Its matte tin termination plating guarantees long-term stability, making it an essential component for mission-critical systems. Elevate your electronic designs with the GCM43DKJS, the epitome of quality and performance in the world of connectors.