GCM43DRTH-S37

Heilind Number:SULGCM43DRTH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRTH-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRTH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRTH-S37

Detailed Description

GCM43DRTH-S37 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a 2-row, 86-position layout and a pitch of 3.96mm, it offers ample connectivity options. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a straight orientation and full bellow contact type, guarantees stable signal transmission. Its compact dimensions, with a height of 10.95mm and a width of 12.7mm, make it space-efficient. Ideal for industries requiring high reliability, such as aerospace and defense, the GCM43DRTH-S37 is a dependable choice for your connectivity needs.