GCM43DRUI

PA9T & PHOSPHOR BRONZE .0

The GCM43DRUI is a high-performance female board-to-board PCB connector designed for reliable power transmission. Featuring dual rows with 86 positions and a 3.96mm pitch, it ensures seamless connectivity in compact spaces. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and efficient signal transfer. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy, while the matte tin termination plating enhances conductivity. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in industrial machinery or telecommunications equipment, the GCM43DRUI delivers high reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRUI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM43DRUI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: