| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GWE18DHFN-T951 |
| Amperage: | 1.1 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | .039 in, 1 mm |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .341 in, 8.65 mm |
| Operating Temperature Range: | -10 - 85 °C |
| Connector Height: | 10.9 mm, .429 in |
| Connector Width: | .352 in, 8.95 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULGWE18DHFN-T951 |
GWE18DHFN-T951
| Heilind Number: | SULGWE18DHFN-T951 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GWE18DHFN-T951 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PA9T/PHOSPHOR BRONZE; GOLD FLA Female Connector, SKU GWE18DHFN-T951. With an amperage rating of 1.1 A, this connector features two rows of 36 cantilever contacts, made of durable phosphor bronze with gold flash plating. Designed for surface mounting, it offers a pitch of 1mm (.039 in) and a straight orientation. The tail length is .341 in (8.65 mm), perfect for secure connections. Operating temperature range of -10 to 85 °C ensures reliability in various environments. Measuring at 10.9 mm (.429 in) in height and .352 in (8.95 mm) in width, it's suitable for board-to-board PCB connections. Termination plating with matte tin enhances conductivity. Ideal for electronic applications requiring high-performance connectors.

