HBA18DRMN

Heilind Number:SULHBA18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA18DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA18DRMN
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA18DRMN

Detailed Description

Introducing the HBA18DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector ensures reliable connectivity in electronic systems. Featuring PBT and Beryllium Copper construction, it offers exceptional durability and conductivity. The termination method is Wire Wrap, allowing for secure and efficient installation. Each contact is plated with gold for optimal signal transmission, while the loop bellow design enhances mechanical stability. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial uses. Operating in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The straight orientation and 36 positions make it versatile for various board-to-board connections. With a tail length of 14.22mm and a compact connector height of 15.49mm, it offers space-efficient solutions. The termination plating of Matte Tin ensures corrosion resistance, extending the connector's lifespan. Certified for quality and reliability, the HBA18DRMN is the perfect choice for critical electronic systems.