HBA22DRMN

Heilind Number:SULHBA22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA22DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA22DRMN
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA22DRMN

Detailed Description

Introducing the HBA22DRMN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The female connector, with 2 rows and 44 positions, offers versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and durability. Its wire wrap termination method and straight orientation make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Ideal for board-to-board or card edge connections, the HBA22DRMN is a trusted solution for your connectivity needs.