HBA30DRMN

Heilind Number:SULHBA30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA30DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA30DRMN
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA30DRMN

Detailed Description

Introducing the HBA30DRMN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of durable PBT & Beryllium Copper contacts, ensuring reliable connectivity. With a 3A amperage rating and a 750VAC voltage rating, it is suitable for power and signal transmission. The termination method of wire wrap and contact plating of gold guarantee excellent conductivity. Its straight orientation, 60 positions, and loop bellow contact type make it versatile for various projects. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the HBA30DRMN for secure and efficient board-to-board or card edge connections.